New at DigiKey
Thermal Cutoff (TCO) AC DC 15 A 184°C (363°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT184

DigiKey Part Number
317-RT184-ND
Manufacturer
Manufacturer Product Number
RT184
Description
RT184 THERMAL FUSE/CUTOFF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 15 A 184°C (363°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
184°C (363°F)
Manufacturer
Cantherm
Voltage Rating - AC
250.0
Series
Current Rating (Amps)
15 A
Packaging
Bag
Approval Agency
CCC, cUR, KC, PSE, UR, VDE
Part Status
Active
Maximum Temperature Limit
250°C (482°F)
Type
Fuse
Package / Case
Axial
Holding Temperature
169°C (336°F)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.612
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,57800 €2,89 €
100,54800 €5,48 €
250,51240 €12,81 €
500,48800 €24,40 €
1000,46570 €46,57 €
5000,42088 €210,44 €
1.0000,40423 €404,23 €
5.0000,37076 €1.853,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €