Thermal Cutoff (TCO) AC DC 15 A 100°C (212°F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWS1 S95H

DigiKey Part Number
MWS1S95H-ND
Manufacturer
Manufacturer Product Number
MWS1 S95H
Description
TCO 250VAC 15A 100C (212F)RADIAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 15 A 100°C (212°F) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Type
Fuse
Holding Temperature
70°C (158°F)
Rated Functioning Temperature
100°C (212°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
15 A
Approval Agency
-
Maximum Temperature Limit
180°C (356°F)
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10.0000,60474 €6.047,40 €
Unit Price without VAT:0,60474 €
Unit Price with VAT:0,71964 €