
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 110°C (230°F) | |
Rated Functioning Temperature | 143°C (289°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Maximum Temperature Limit | 180°C (356°F) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,59722 € | 5.972,20 € |
| Unit Price without VAT: | 0,59722 € |
|---|---|
| Unit Price with VAT: | 0,71069 € |

