Image for MTR1 R138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR1 R138

DigiKey Part Number
MTR1R138-ND
Manufacturer
Manufacturer Product Number
MTR1 R138
Description
TCO 3A 143C RADIAL
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 3 A Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Obsolete
Type
Fuse
Holding Temperature
-
Rated Functioning Temperature
-
Reset Temperature
-
Current Rating (Amps)
3 A
Approval Agency
-
Maximum Temperature Limit
-
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.