Thermal Cutoff (TCO) AC DC 3 A 108°C (226°F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR1 R105

DigiKey Part Number
MTR1R105-ND
Manufacturer
Manufacturer Product Number
MTR1 R105
Description
TCO 250VAC 3A 108C (226F) RADIAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 3 A 108°C (226°F) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
80°C (176°F)
Manufacturer
Cantherm
Rated Functioning Temperature
108°C (226°F)
Series
Voltage Rating - AC
250.0
Packaging
Bag
Current Rating (Amps)
3 A
Part Status
Active
Maximum Temperature Limit
180°C (356°F)
Type
Fuse
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10.0000,53749 €5.374,90 €
Unit Price without VAT:0,53749 €
Unit Price with VAT:0,63961 €