Inrush Current Limiter 400 Ohms ±20% 200 mA 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-400D9

DigiKey Part Number
317-1173-ND
Manufacturer
Manufacturer Product Number
MF72-400D9
Description
ICL 400 OHM 20% 200MA 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 400 Ohms ±20% 200 mA 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
400 Ohms
Tolerance
±20%
Current - Steady State Max
200 mA
R @ Current
30.3 Ohms
Diameter
0.433" (11.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.061
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,33200 €1,66 €
100,30600 €3,06 €
500,25380 €12,69 €
1000,23420 €23,42 €
2500,21056 €52,64 €
5000,19424 €97,12 €
1.0000,17913 €179,13 €
5.0000,14818 €740,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €