MF72-200D5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cantherm
In Stock: 11.007
Unit Price: 0,37000 €
Datasheet
Inrush Current Limiter 200 Ohms ±20% 100 mA 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-200D5

DigiKey Part Number
317-1147-ND
Manufacturer
Manufacturer Product Number
MF72-200D5
Description
ICL 200 OHM 20% 100MA 7MM
Customer Reference
Detailed Description
Inrush Current Limiter 200 Ohms ±20% 100 mA 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
200 Ohms
Tolerance
±20%
Current - Steady State Max
100 mA
R @ Current
18.7 Ohms
Diameter
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes