
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±20% | |
Diameter | - | |
Lead Spacing | - | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12434 € | 621,70 € |
| Unit Price without VAT: | 0,12434 € |
|---|---|
| Unit Price with VAT: | 0,14796 € |

