
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 160 mOhms | |
Diameter | 1.083" (27.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,49155 € | 498,31 € |
| Unit Price without VAT: | 2,49155 € |
|---|---|
| Unit Price with VAT: | 2,96494 € |



