
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 194 mOhms | |
Diameter | 0.610" (15.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64400 € | 3,22 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,45510 € | 45,51 € |
| 300 | 0,40047 € | 120,14 € |
| 600 | 0,36930 € | 221,58 € |
| 1.200 | 0,34043 € | 408,52 € |
| 5.100 | 0,28676 € | 1.462,48 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

