Inrush Current Limiter 5 Ohms ±20% 7 A 0.886" (22.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-005D20

DigiKey Part Number
317-1225-ND
Manufacturer
Manufacturer Product Number
MF72-005D20
Description
ICL 5 OHM 20% 7A 22.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 7 A 0.886" (22.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
R @ Current
87 mOhms
Diameter
0.886" (22.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,99000 €2,99 €
52,48200 €12,41 €
102,29100 €22,91 €
501,90020 €95,01 €
1501,67160 €250,74 €
3001,54120 €462,36 €
6001,42028 €852,17 €
1.0501,32910 €1.395,55 €
5.1001,17042 €5.969,14 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €