Inrush Current Limiter 3 Ohms ±20% 9 A 1.083" (27.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-003D25

DigiKey Part Number
317-1234-ND
Manufacturer
Manufacturer Product Number
MF72-003D25
Description
ICL 3 OHM 20% 9A 27.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 3 Ohms ±20% 9 A 1.083" (27.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
3 Ohms
Tolerance
±20%
Current - Steady State Max
9 A
R @ Current
44 mOhms
Diameter
1.083" (27.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,67000 €4,67 €
53,87600 €19,38 €
103,57800 €35,78 €
502,96700 €148,35 €
1002,73640 €273,64 €
3002,40533 €721,60 €
5002,26444 €1.132,22 €
1.0002,08531 €2.085,31 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €