Inrush Current Limiter 3 Ohms ±20% 7 A 0.689" (17.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-003D15

DigiKey Part Number
317-1209-ND
Manufacturer
Manufacturer Product Number
MF72-003D15
Description
ICL 3 OHM 20% 7A 17.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 3 Ohms ±20% 7 A 0.689" (17.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
3 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
R @ Current
75 mOhms
Diameter
0.689" (17.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,89800 €4,49 €
100,82900 €8,29 €
500,68780 €34,39 €
2000,58540 €117,08 €
4000,53988 €215,95 €
6000,51482 €308,89 €
1.0000,48480 €484,80 €
5.0000,40043 €2.002,15 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €