Inrush Current Limiter 3 Ohms ±20% 6 A 0.610" (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-003D13

DigiKey Part Number
317-1193-ND
Manufacturer
Manufacturer Product Number
MF72-003D13
Description
ICL 3 OHM 20% 6A 15.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 3 Ohms ±20% 6 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
3 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
R @ Current
92 mOhms
Diameter
0.610" (15.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,31131 €466,96 €
Unit Price without VAT:0,31131 €
Unit Price with VAT:0,37046 €