


Category | B Value Tolerance ±5% |
Manufacturer Cantherm | B25/50 3950K |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 2k | Package / Case Disc, 6.5mm Dia x 5.0mm W |
Resistance Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21313 € | 426,26 € |
| Unit Price without VAT: | 0,21313 € |
|---|---|
| Unit Price with VAT: | 0,25362 € |

