NTC Thermistor 350 Disc, 6.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 350 Disc, 6.5mm Dia x 5.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF11-0035005

DigiKey Part Number
317-1274-ND
Manufacturer
Manufacturer Product Number
MF11-0035005
Description
THERMISTOR NTC 350OHM 3600K DISC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NTC Thermistor 350 Disc, 6.5mm Dia x 5.0mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
Cantherm
B25/50
3600K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
350
Package / Case
Disc, 6.5mm Dia x 5.0mm W
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,21313 €426,26 €
Unit Price without VAT:0,21313 €
Unit Price with VAT:0,25362 €