
L5012824DELB0XE | |
---|---|
DigiKey Part Number | 317-1560-ND |
Manufacturer | |
Manufacturer Product Number | L5012824DELB0XE |
Description | TCO 250VAC 15A 128C (262F) CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 128°C (262°F) Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 106°C (223°F) | |
Rated Functioning Temperature | 128°C (262°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Maximum Temperature Limit | 155°C (311°F) | |
Package / Case | Cylinder, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,02000 € | 9,02 € |
5 | 8,16600 € | 40,83 € |
10 | 7,85100 € | 78,51 € |
30 | 7,40333 € | 222,10 € |
50 | 7,21520 € | 360,76 € |
100 | 6,97870 € | 697,87 € |
500 | 6,50208 € | 3.251,04 € |
1.000 | 6,32441 € | 6.324,41 € |
Unit Price without VAT: | 9,02000 € |
---|---|
Unit Price with VAT: | 10,73380 € |