
L5009824DELB0XE | |
|---|---|
DigiKey Part Number | 317-1565-ND |
Manufacturer | |
Manufacturer Product Number | L5009824DELB0XE |
Description | TCO 250VAC 15A 98C (208F) CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 98°C (208°F) Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 76°C (169°F) | |
Rated Functioning Temperature | 98°C (208°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | - | |
Maximum Temperature Limit | 130°C (266°F) | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 5 | 8,22200 € | 41,11 € |
| 10 | 7,90500 € | 79,05 € |
| 30 | 7,45433 € | 223,63 € |
| 50 | 7,26500 € | 363,25 € |
| 100 | 7,02670 € | 702,67 € |
| 500 | 6,54682 € | 3.273,41 € |
| 1.000 | 6,36791 € | 6.367,91 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |



