
F20B14505ACFA06E | |
|---|---|
DigiKey Part Number | 317-1034-ND |
Manufacturer | |
Manufacturer Product Number | F20B14505ACFA06E |
Description | THERMOSTAT 145DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 293°F (145°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Reset Temperature 240°F (115°C) |
Manufacturer Cantherm | Current Rating - AC 1.6A (250V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 7K |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Circuit SPST-NO | Mounting Type Through Hole |
Switching Temperature 293°F (145°C) | Package / Case Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 5 | 4,62800 € | 23,14 € |
| 10 | 4,43600 € | 44,36 € |
| 25 | 4,20680 € | 105,17 € |
| 50 | 4,04960 € | 202,48 € |
| 100 | 3,90570 € | 390,57 € |
| 500 | 3,61606 € | 1.808,03 € |
| 1.000 | 3,50818 € | 3.508,18 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

