
F20B14005ACFA06E | |
|---|---|
DigiKey Part Number | 317-1033-ND |
Manufacturer | |
Manufacturer Product Number | F20B14005ACFA06E |
Description | THERMOSTAT 140DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 284°F (140°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Reset Temperature 230°F (110°C) |
Manufacturer Cantherm | Current Rating - AC 1.6A (250V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 7K |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Circuit SPST-NO | Mounting Type Through Hole |
Switching Temperature 284°F (140°C) | Package / Case Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,03855 € | 607,71 € |
| Unit Price without VAT: | 3,03855 € |
|---|---|
| Unit Price with VAT: | 3,61587 € |

