Thermostat 284°F (140°C) SPST-NO 2-SIP, Potted PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20B140053600060

DigiKey Part Number
317-1352-ND
Manufacturer
Manufacturer Product Number
F20B140053600060
Description
THERMOSTAT 140DEG C SPST-NO 2SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermostat 284°F (140°C) SPST-NO 2-SIP, Potted PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
230°F (110°C)
Manufacturer
Cantherm
Current Rating - AC
1.6A (250V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
7K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
284°F (140°C)
Package / Case
2-SIP, Potted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,08833 €463,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,08833 €
Unit Price with VAT:3,67511 €