
F20B11005ACFA06E | |
|---|---|
DigiKey Part Number | 317-1027-ND |
Manufacturer | |
Manufacturer Product Number | F20B11005ACFA06E |
Description | THERMOSTAT 110DEG C SPST-NO WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 230°F (110°C) SPST-NO Potted - Wire Leads Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | 176°F (80°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,07680 € | 615,36 € |
| Unit Price without VAT: | 3,07680 € |
|---|---|
| Unit Price with VAT: | 3,66139 € |

