
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,57940 € | 357,94 € |
| Unit Price without VAT: | 3,57940 € |
|---|---|
| Unit Price with VAT: | 4,25949 € |

