
F20B070053600060 | |
|---|---|
DigiKey Part Number | 317-1339-ND |
Manufacturer | |
Manufacturer Product Number | F20B070053600060 |
Description | THERMOSTAT 70DEG C SPST-NO 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | 104°F (40°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 5 | 4,52200 € | 22,61 € |
| 10 | 4,33500 € | 43,35 € |
| 25 | 4,11040 € | 102,76 € |
| 50 | 3,95700 € | 197,85 € |
| 100 | 3,81640 € | 381,64 € |
| 500 | 3,53344 € | 1.766,72 € |
| 1.000 | 3,42801 € | 3.428,01 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |



