
F20A19005DCFB06E | |
|---|---|
DigiKey Part Number | 317-F20A19005DCFB06E-ND |
Manufacturer | |
Manufacturer Product Number | F20A19005DCFB06E |
Description | THERMOSTAT 190DEG C SPST-NC WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 374°F (190°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Category | Current Rating - AC 1.6A (250V) |
Manufacturer Cantherm | Tolerance ±9°F (±5°C) |
Series | Switching Cycles 7K |
Packaging Bag | Termination Style PC Pins |
Part Status Active | Mounting Type Through Hole |
Circuit SPST-NC | Package / Case 2-SIP, Potted |
Switching Temperature 374°F (190°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,70600 € | 23,53 € |
| 10 | 4,51000 € | 45,10 € |
| 25 | 4,27640 € | 106,91 € |
| 50 | 4,11720 € | 205,86 € |
| 100 | 3,97120 € | 397,12 € |
| 500 | 3,67742 € | 1.838,71 € |
| 1.000 | 3,56792 € | 3.567,92 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

