
F20A17005DCFB06E | |
|---|---|
DigiKey Part Number | 317-F20A17005DCFB06E-ND |
Manufacturer | |
Manufacturer Product Number | F20A17005DCFB06E |
Description | THERMOSTAT 170DEG C SPST-NC WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 338°F (170°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 338°F (170°C) | |
Reset Temperature | - | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 5 | 4,76400 € | 23,82 € |
| 10 | 4,56600 € | 45,66 € |
| 25 | 4,33000 € | 108,25 € |
| 50 | 4,16900 € | 208,45 € |
| 100 | 4,02120 € | 402,12 € |
| 500 | 3,72372 € | 1.861,86 € |
| 1.000 | 3,61284 € | 3.612,84 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

