F20A15005ACFA06E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cantherm
In Stock: 484
Unit Price: 4,62000 €
Datasheet
Thermostat 302°F (150°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A15005ACFA06E

DigiKey Part Number
317-1016-ND
Manufacturer
Manufacturer Product Number
F20A15005ACFA06E
Description
THERMOSTAT 150DEG C SPST-NC WIRE
Customer Reference
Detailed Description
Thermostat 302°F (150°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switching Temperature
302°F (150°C)
Reset Temperature
248°F (120°C)
Current Rating - AC
1.6A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
7K
Termination Style
Wire Leads - 6" (152.4mm)
Mounting Type
Through Hole
Package / Case
Potted - Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes