
F20A070051ZA0060 | |
|---|---|
DigiKey Part Number | 317-1038-ND |
Manufacturer | |
Manufacturer Product Number | F20A070051ZA0060 |
Description | THERMOSTAT 70DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC 2-SIP, Potted Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | 104°F (40°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 5 | 3,68200 € | 18,41 € |
| 10 | 3,52500 € | 35,25 € |
| 25 | 3,33800 € | 83,45 € |
| 50 | 3,21000 € | 160,50 € |
| 100 | 3,09290 € | 309,29 € |
| 500 | 2,85718 € | 1.428,59 € |
| 1.000 | 2,76936 € | 2.769,36 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |


