Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWF3AA474F4300

DigiKey Part Number
CWF3AA474F4300-ND
Manufacturer
Manufacturer Product Number
CWF3AA474F4300
Description
THERM NTC 470KOHM 4300K PROBE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k Cylindrical Probe, Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2%
Manufacturer
Cantherm
B25/50
4300K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bag
Length - Lead Wire
7.87" (200.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
470k
Package / Case
Cylindrical Probe, Plastic
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0001,96037 €1.960,37 €
Unit Price without VAT:1,96037 €
Unit Price with VAT:2,33284 €