
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4150K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98505 € | 1.985,05 € |
| Unit Price without VAT: | 1,98505 € |
|---|---|
| Unit Price with VAT: | 2,36221 € |

