NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

CWF1B104F3950

DigiKey Part Number
317-1311-ND
Manufacturer
Manufacturer Product Number
CWF1B104F3950
Description
THERM NTC 100KOHM 3950K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2%
Manufacturer
Cantherm
B25/50
3950K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Length - Lead Wire
3.28' (1.00m)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
100k
Package / Case
Bead
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,61000 €2,61 €
52,33000 €11,65 €
102,22500 €22,25 €
252,10040 €52,51 €
502,01480 €100,74 €
1001,93670 €193,67 €
5001,77948 €889,74 €
1.0001,72095 €1.720,95 €
5.0001,60306 €8.015,30 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €