
CS707025Y | |
|---|---|
DigiKey Part Number | 317-1523-ND |
Manufacturer | |
Manufacturer Product Number | CS707025Y |
Description | THERMOSTAT 70DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (250V), 15A (125V) |
Manufacturer Cantherm | Current Rating - DC 10A (24V), 15A (12V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Quick Connect |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 158°F (70°C) | Package / Case Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 5 | 4,10800 € | 20,54 € |
| 10 | 3,93500 € | 39,35 € |
| 25 | 3,72840 € | 93,21 € |
| 50 | 3,58700 € | 179,35 € |
| 100 | 3,45760 € | 345,76 € |
| 500 | 3,19710 € | 1.598,55 € |
| 1.000 | 3,10005 € | 3.100,05 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |


