
CS702015Z | |
|---|---|
DigiKey Part Number | 317-1494-ND |
Manufacturer | |
Manufacturer Product Number | CS702015Z |
Description | THERMOSTAT 20DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | - | |
Current Rating - AC | 10A (250V), 15A (125V) | |
Current Rating - DC | 10A (24V), 15A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61262 € | 1.306,31 € |
| Unit Price without VAT: | 2,61262 € |
|---|---|
| Unit Price with VAT: | 3,10902 € |

