Thermostat 68°F (20°C) SPST-NO Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS702015Y

DigiKey Part Number
317-1493-ND
Manufacturer
Manufacturer Product Number
CS702015Y
Description
THERMOSTAT 20DEG C SPST-NO CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 68°F (20°C) SPST-NO Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
10A (250V), 15A (125V)
Manufacturer
Cantherm
Current Rating - DC
10A (24V), 15A (12V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
100K
Part Status
Active
Termination Style
Quick Connect
Circuit
SPST-NO
Mounting Type
Chassis Mount
Switching Temperature
68°F (20°C)
Package / Case
Cylinder with Mounting Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,15318 €1.576,59 €
Unit Price without VAT:3,15318 €
Unit Price with VAT:3,75228 €