
CS701515Z | |
|---|---|
DigiKey Part Number | 317-1490-ND |
Manufacturer | |
Manufacturer Product Number | CS701515Z |
Description | THERMOSTAT 15DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 59°F (15°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (250V), 15A (125V) |
Manufacturer Cantherm | Current Rating - DC 10A (24V), 15A (12V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Quick Connect |
Circuit SPST-NO | Mounting Type Chassis Mount |
Switching Temperature 59°F (15°C) | Package / Case Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,15318 € | 1.576,59 € |
| Unit Price without VAT: | 3,15318 € |
|---|---|
| Unit Price with VAT: | 3,75228 € |

