NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMFA3550103FNT

DigiKey Part Number
CMFA3550103FNT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMFA3550103FNT
Description
THERMISTOR NTC 10KOHM 3550K 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Cantherm
B25/85
3550K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16630 €665,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16630 €
Unit Price with VAT:0,19790 €