
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | - | |
Current Rating - AC | 5A (120V), 8A (277V), 22A (120V) | |
Current Rating - DC | 20A (16V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,18200 € | 5,91 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,05680 € | 26,42 € |
| 50 | 1,01060 € | 50,53 € |
| 100 | 0,96780 € | 96,78 € |
| 500 | 0,88216 € | 441,08 € |
| 1.000 | 0,85030 € | 850,30 € |
| 5.000 | 0,78616 € | 3.930,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


