
B12A08505AEDA0GE | |
|---|---|
DigiKey Part Number | 317-1398-ND |
Manufacturer | |
Manufacturer Product Number | B12A08505AEDA0GE |
Description | THERMOSTAT 85DEG C SPST-NC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Radial Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | B12A08505AEDA0GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 3,92400 € | 19,62 € |
| 10 | 3,75800 € | 37,58 € |
| 25 | 3,56000 € | 89,00 € |
| 50 | 3,42500 € | 171,25 € |
| 100 | 3,30100 € | 330,10 € |
| 500 | 3,05144 € | 1.525,72 € |
| 1.000 | 2,95850 € | 2.958,50 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |


