B12A07505AEDA0GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12A07505AEDA0GE

DigiKey Part Number
317-1397-ND
Manufacturer
Manufacturer Product Number
B12A07505AEDA0GE
Description
THERMOSTAT 75DEG C SPST-NC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 167°F (75°C) SPST-NC Radial Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
EDA/CAD Models
B12A07505AEDA0GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NC
Switching Temperature
167°F (75°C)
Reset Temperature
113°F (45°C)
Current Rating - AC
6A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
1K
Termination Style
Wire Leads - 4" (101.6mm)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,37000 €4,37 €
53,92400 €19,62 €
103,75800 €37,58 €
253,56000 €89,00 €
503,42500 €171,25 €
1003,30100 €330,10 €
5003,05144 €1.525,72 €
1.0002,95850 €2.958,50 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €