
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 284°F (140°C) | |
Reset Temperature | - | |
Current Rating - AC | 16A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 6K | |
Termination Style | User Defined | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 1,91400 € | 9,57 € |
| 10 | 1,82500 € | 18,25 € |
| 25 | 1,72040 € | 43,01 € |
| 50 | 1,64880 € | 82,44 € |
| 140 | 1,55336 € | 217,47 € |
| 560 | 1,44284 € | 807,99 € |
| 1.120 | 1,39441 € | 1.561,74 € |
| 5.040 | 1,30266 € | 6.565,41 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


