
26028 | |
|---|---|
DigiKey Part Number | 3647-26028-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26028 |
Description | development board for Arduino |
Customer Reference | |
Detailed Description | ATmega32U4 Pro Micro Arduino AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega32U4 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 8-Bit | Note Header(s) Not Installed |
Core Processor AVR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 3 | 9,93667 € | 29,81 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |









