RF Transceiver 2.4GHz ~ 2.5GHz GFSK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W2401-R

DigiKey Part Number
4861-CS1W2401-R-ND
Manufacturer
Manufacturer Product Number
CS1W2401-R
Description
2.4GHz RF Transceiver Module
Customer Reference
Detailed Description
RF Transceiver 2.4GHz ~ 2.5GHz GFSK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Transceiver
Manufacturer
Canaan Semiconductor Pty Ltd
Modulation or Protocol
GFSK
Series
Frequency
2.4GHz ~ 2.5GHz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Voltage - Supply
1.9V ~ 3.6V
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Canaan Semiconductor
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.