


Category | Lens Mount M8 |
Manufacturer Camemake | Sensor IMX415 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 2µm x 2µm |
Resolution 3840 x 2160 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,39600 € | 553,96 € |
| 500 | 22,60734 € | 11.303,67 € |
| 1.000 | 21,70645 € | 21.706,45 € |
| 5.000 | 20,34661 € | 101.733,05 € |
| Unit Price without VAT: | 55,39600 € |
|---|---|
| Unit Price with VAT: | 65,92124 € |











