


CM_USB2_22 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_22-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_22 |
Description | Wide Dynamic Range USB Camera wi |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS USB-UVC |
Category | Lens Mount M6 |
Manufacturer Camemake | Sensor IMX335 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 2µm x 2µm |
Resolution 2592 x 1944 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,39600 € | 553,96 € |
| 500 | 24,54512 € | 12.272,56 € |
| 1.000 | 23,55923 € | 23.559,23 € |
| 5.000 | 22,08890 € | 110.444,50 € |
| Unit Price without VAT: | 55,39600 € |
|---|---|
| Unit Price with VAT: | 65,92124 € |

