


CM_USB2_21 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_21-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_21 |
Description | 5MP Compact USB Camera with Omni |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS USB-UVC |
Category | Lens Mount M8 |
Manufacturer Camemake | Sensor OV5693 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 1.4µm x 1.4µm |
Resolution 2592 x 1944 | Package / Case Module |
Shutter Rolling | Size / Dimension 2.166" L x 0.748" W (55.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,04500 € | 450,45 € |
| 500 | 10,09192 € | 5.045,96 € |
| 1.000 | 9,68928 € | 9.689,28 € |
| 5.000 | 9,08102 € | 45.405,10 € |
| Unit Price without VAT: | 45,04500 € |
|---|---|
| Unit Price with VAT: | 53,60355 € |

