New at DigiKey
RGB 1920 x 1080 Rolling CMOS USB-UVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGB 1920 x 1080 Rolling CMOS USB-UVC
CM_USB2_20

CM_USB2_20

DigiKey Part Number
6223-CM_USB2_20-ND
Manufacturer
Manufacturer Product Number
CM_USB2_20
Description
Bareboard USB Camera Module with
Customer Reference
Detailed Description
RGB 1920 x 1080 Rolling CMOS USB-UVC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
1920 x 1080
Shutter
Rolling
Lens Mount
-
Sensor
GC2053
Type
CMOS
Interface
USB-UVC
Pixel Size
2.8µm x 2.8µm
Package / Case
Module
Supplier Device Package
-
Size / Dimension
0.767" Dia (19.50mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.080
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Camemake
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1045,25000 €452,50 €
5008,33922 €4.169,61 €
1.0008,00358 €8.003,58 €
5.0007,50443 €37.522,15 €
Unit Price without VAT:45,25000 €
Unit Price with VAT:53,84750 €