


CM_USB2_18 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_18-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_18 |
Description | USB Camera with Galaxycore GC208 |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | GC2083 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | 2.74µm x 2.74µm | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.166" L x 0.748" W (55.00mm x 19.00mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,25000 € | 452,50 € |
| 500 | 8,33922 € | 4.169,61 € |
| 1.000 | 8,00358 € | 8.003,58 € |
| 5.000 | 7,50443 € | 37.522,15 € |
| Unit Price without VAT: | 45,25000 € |
|---|---|
| Unit Price with VAT: | 53,84750 € |

