


CM_USB2_14 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_14-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_14 |
Description | USB Camera with Galaxycore GC209 |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | GC2093 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | 2.8µm x 2.8µm | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,25000 € | 452,50 € |
| 500 | 17,67672 € | 8.838,36 € |
| 1.000 | 16,97103 € | 16.971,03 € |
| 5.000 | 15,91249 € | 79.562,45 € |
| Unit Price without VAT: | 45,25000 € |
|---|---|
| Unit Price with VAT: | 53,84750 € |

