


CM_USB2_11 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_11-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_11 |
Description | Full HD USB Camera with Galaxyco |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 Rolling CMOS USB-UVC |
Category | Lens Mount M12 |
Manufacturer Camemake | Sensor GC2093 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB-UVC |
Color RGB | Pixel Size 2.8µm x 2.8µm |
Resolution 1920 x 1080 | Package / Case Module |
Shutter Rolling | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,68800 € | 446,88 € |
| 500 | 12,91848 € | 6.459,24 € |
| 1.000 | 12,40004 € | 12.400,04 € |
| 5.000 | 11,62663 € | 58.133,15 € |
| Unit Price without VAT: | 44,68800 € |
|---|---|
| Unit Price with VAT: | 53,17872 € |

