
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Shutter | Global | |
Lens Mount | M6.5 | |
Sensor | SC132GS | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 1.4µm x 1.4µm | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,98900 € | 669,89 € |
| 500 | 9,29448 € | 4.647,24 € |
| 1.000 | 7,57328 € | 7.573,28 € |
| 5.000 | 4,99148 € | 24.957,40 € |
| Unit Price without VAT: | 66,98900 € |
|---|---|
| Unit Price with VAT: | 79,71691 € |

